LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D475X9025W product image
Images for reference only

VISHAY 173D475X9025W

Manufacturer
MPN
173D475X9025W
LCSC Part #
C1960842
Packaging
Through Hole,D4.6xL8.8mm
Customer #
Key Attributes
4.7uF ±10% 25V Tantalum Capacitors Through Hole,D4.6xL8.8mm
Datasheetpdf iconVISHAY 173D475X9025W
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3321$ 1.33
200+$ 0.5156$ 103.12
500+$ 0.4986$ 249.30
1,000+$ 0.4893$ 489.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL8.8mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece