TI OPA2333AIDGKR
| Manufacturer | |
| MPN | OPA2333AIDGKR |
| LCSC Part # | C19608 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | CMOS OPERATIONAL AMPLIFIERS Zero-Drift Series |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 400pA | |
| Features | Zero drift / auto-zero;ESD protection;Reverse-phase input protection;Built-in compensation;Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Ib - Input Bias Current | 70pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 17uA | |
| Gain Bandwidth Product | 350kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA333 series of CMOS operational amplifiers uses a proprietary auto-calibration technique to simultaneously provide very low offset voltage (10 μV max) and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high-impedance inputs that have a common-mode range 100 mV beyond the rails and rail-to-rail output that swings within 50 mV of the rails. Single or dual supplies as low as +1.8 V (±0.9 V) and up to +5.5 V (±2.75 V) may be used. They are optimized for low-voltage, single-supply operation. The OPA333 family offers excellent CMRR without the crossover associated with traditional complementary input stages. This design results in superior performance for driving analog-to-digital converters (ADCs) without degradation of differential linearity. The OPA333 (single version) is available in the SC70 - 5, SOT23 - 5, and SO - 8 packages. The OPA2333 (dual version) is offered in DFN - 8 (3 mm × 3 mm), MSOP - 8, and SO - 8 packages. All versions are specified for operation from -40°C to +125°C
Features
- LOW OFFSET VOLTAGE: 10 μV (max)
- ZERO DRIFT: 0.05 μV/°C (max)
- 0.01 Hz to 10 Hz NOISE: 1.1 μVPP
- QUIESCENT CURRENT: 17 μA
- SINGLE - SUPPLY OPERATION
- SUPPLY VOLTAGE: 1.8 V to 5.5 V
- RAIL - TO - RAIL INPUT/OUTPUT
- microSIZE PACKAGES: SC70 and SOT23
Applications
- TRANSDUCER APPLICATIONS
- TEMPERATURE MEASUREMENTS
- ELECTRONIC SCALES
- MEDICAL INSTRUMENTATION
- BATTERY - POWERED INSTRUMENTS
- HANDHELD TEST EQUIPMENT
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7523 | $ 1.75 |
| 10+ | $ 1.4592 | $ 14.59 |
| 30+ | $ 1.298 | $ 38.94 |
| 100+ | $ 1.0374 | $ 103.74 |
| 500+ | $ 0.956 | $ 478.00 |
| 1,000+ | $ 0.9202 | $ 920.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 400pA | |
| Features | Zero drift / auto-zero;ESD protection;Reverse-phase input protection;Built-in compensation;Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Ib - Input Bias Current | 70pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 17uA | |
| Gain Bandwidth Product | 350kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA333 series of CMOS operational amplifiers uses a proprietary auto-calibration technique to simultaneously provide very low offset voltage (10 μV max) and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high-impedance inputs that have a common-mode range 100 mV beyond the rails and rail-to-rail output that swings within 50 mV of the rails. Single or dual supplies as low as +1.8 V (±0.9 V) and up to +5.5 V (±2.75 V) may be used. They are optimized for low-voltage, single-supply operation. The OPA333 family offers excellent CMRR without the crossover associated with traditional complementary input stages. This design results in superior performance for driving analog-to-digital converters (ADCs) without degradation of differential linearity. The OPA333 (single version) is available in the SC70 - 5, SOT23 - 5, and SO - 8 packages. The OPA2333 (dual version) is offered in DFN - 8 (3 mm × 3 mm), MSOP - 8, and SO - 8 packages. All versions are specified for operation from -40°C to +125°C
Features
- LOW OFFSET VOLTAGE: 10 μV (max)
- ZERO DRIFT: 0.05 μV/°C (max)
- 0.01 Hz to 10 Hz NOISE: 1.1 μVPP
- QUIESCENT CURRENT: 17 μA
- SINGLE - SUPPLY OPERATION
- SUPPLY VOLTAGE: 1.8 V to 5.5 V
- RAIL - TO - RAIL INPUT/OUTPUT
- microSIZE PACKAGES: SC70 and SOT23
Applications
- TRANSDUCER APPLICATIONS
- TEMPERATURE MEASUREMENTS
- ELECTRONIC SCALES
- MEDICAL INSTRUMENTATION
- BATTERY - POWERED INSTRUMENTS
- HANDHELD TEST EQUIPMENT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



