LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T496D475M035ATE1K5 product image
Images for reference only

KEMET T496D475M035ATE1K5RoHS

Manufacturer
MPN
T496D475M035ATE1K5
LCSC Part #
C1960799
Packaging
2917
Customer #
Key Attributes
4.7uF ±20% 35V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T496D475M035ATE1K5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3509$ 1.35
200+$ 0.5233$ 104.66
500+$ 0.5042$ 252.10
1,000+$ 0.4963$ 496.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging2917
Capacitance4.7uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.5Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece