LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D336X9010D2B1 product image
Images for reference only

VISHAY 199D336X9010D2B1RoHS

Manufacturer
MPN
199D336X9010D2B1
LCSC Part #
C1960787
Packaging
Through Hole
Customer #
Key Attributes
33uF ±10% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D336X9010D2B1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8582$ 0.86
200+$ 0.3319$ 66.38
500+$ 0.3211$ 160.55
1,000+$ 0.3149$ 314.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance33uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece