LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 195D155X9010C2T product image
Images for reference only

VISHAY 195D155X9010C2TRoHS

Manufacturer
MPN
195D155X9010C2T
LCSC Part #
C1960758
Packaging
CASE-R-2212-6.5(mm)
Customer #
Key Attributes
1.5uF ±10% 10V Tantalum Capacitors CASE-R-2212-6.5(mm)
Datasheetpdf iconVISHAY 195D155X9010C2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3274$ 1.33
200+$ 0.514$ 102.80
500+$ 0.4955$ 247.75
1,000+$ 0.4878$ 487.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-R-2212-6.5(mm)
Capacitance1.5uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece