LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D155X0050D2TE3 product image
Images for reference only

VISHAY 293D155X0050D2TE3RoHS

Manufacturer
MPN
293D155X0050D2TE3
LCSC Part #
C1960755
Packaging
2917
Customer #
Key Attributes
1.5uF ±20% 50V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 293D155X0050D2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5789$ 0.58
200+$ 0.2239$ 44.78
500+$ 0.2161$ 108.05
1,000+$ 0.213$ 213.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance1.5uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.9Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece