LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D157X0010E2TE3 product image
Images for reference only

VISHAY 593D157X0010E2TE3RoHS

Manufacturer
MPN
593D157X0010E2TE3
LCSC Part #
C1960748
Packaging
2917
Customer #
Key Attributes
150uF ±20% 10V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 593D157X0010E2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9092$ 0.91
200+$ 0.352$ 70.40
400+$ 0.3396$ 135.84
800+$ 0.3334$ 266.72
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance150uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece