LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D476X0020D2TE3 product image
  • 293D476X0020D2TE3 thumbnail 1
  • 293D476X0020D2TE3 thumbnail 2
  • 293D476X0020D2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D476X0020D2TE3RoHS

Manufacturer
MPN
293D476X0020D2TE3
LCSC Part #
C1960716
Packaging
2917
Customer #
Key Attributes
47uF ±20% 20V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 293D476X0020D2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4562$ 0.46
10+$ 0.4453$ 4.45
30+$ 0.4375$ 13.13
100+$ 0.4313$ 43.13
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance47uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)700mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece