Honor Elec RVT1V331M1010
| Manufacturer |
Honor Elec
Asian Brands |
| Mfr. Part # | RVT1V331M1010 |
| LCSC Part # | C19606 |
| Package | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 35V SMD |
| Description | 330uF ±20% 35V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Package | SMD,D10xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1148 $ 0.1091 | $ 0.55 |
50+ | $ 0.0897 $ 0.0853 | $ 4.27 |
150+ | $ 0.0772 $ 0.0734 | $ 11.01 |
500+ | $ 0.0678 $ 0.0645 | $ 32.25 |
2,500+ | $ 0.0602 $ 0.0572 | $ 143.00 |
5,000+ | $ 0.0565 $ 0.0537 | $ 268.50 |
Standard Packaging 500/Full
Reel | ||