Tusonix / CTS 0538-073-A-2.0-8LF
| Manufacturer | |
| MPN | 0538-073-A-2.0-8LF |
| LCSC Part # | C19604931 |
| Packaging | - |
| Customer # | |
| Key Attributes | 500@1MHz 2pF~8pF 200V Trimmers, Variable Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Q @ Frequency | 500@1MHz | |
| Capacitance | 2pF~8pF | |
| Height - Seated(Max) | 6.99mm | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.0547 | $ 42.05 |
| 200+ | $ 16.78 | $ 3356.00 |
| 500+ | $ 16.2202 | $ 8110.10 |
| 1,000+ | $ 15.9426 | $ 15942.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Q @ Frequency | 500@1MHz | |
| Capacitance | 2pF~8pF | |
| Height - Seated(Max) | 6.99mm | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| Type | Details |
|---|---|
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |

