LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D226X06R3A2TE3 product image
Images for reference only

VISHAY 593D226X06R3A2TE3RoHS

Manufacturer
MPN
593D226X06R3A2TE3
LCSC Part #
C1960355
Packaging
1206
Customer #
Key Attributes
22uF ±20% 6.3V Tantalum Capacitors 1206
Datasheetpdf iconVISHAY 593D226X06R3A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2356$ 0.24
200+$ 0.0912$ 18.24
500+$ 0.088$ 44.00
1,000+$ 0.0864$ 86.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance22uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece