LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D686X9006XWE3 product image
Images for reference only

VISHAY 173D686X9006XWE3RoHS

Manufacturer
MPN
173D686X9006XWE3
LCSC Part #
C1960336
Packaging
Through Hole,D4.6xL10.7mm
Customer #
Key Attributes
68uF ±10% 6V Tantalum Capacitors Through Hole,D4.6xL10.7mm
Datasheetpdf iconVISHAY 173D686X9006XWE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4617$ 1.46
200+$ 0.5665$ 113.30
500+$ 0.5464$ 273.20
1,000+$ 0.5356$ 535.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL10.7mm
Capacitance68uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece