LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D105X9050C2TE3 product image
Images for reference only

VISHAY 593D105X9050C2TE3RoHS

Manufacturer
MPN
593D105X9050C2TE3
LCSC Part #
C1960325
Packaging
2312
Customer #
Key Attributes
1uF ±10% 50V Tantalum Capacitors 2312
Datasheetpdf iconVISHAY 593D105X9050C2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4471$ 0.45
200+$ 0.1731$ 34.62
500+$ 0.167$ 83.50
1,000+$ 0.164$ 164.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2312
Capacitance1uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.6Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece