LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D156X5020D2TE3 product image
Images for reference only

VISHAY 293D156X5020D2TE3RoHS

Manufacturer
MPN
293D156X5020D2TE3
LCSC Part #
C1960286
Packaging
2917
Customer #
Key Attributes
15uF ±5% 20V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 293D156X5020D2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4505$ 0.45
200+$ 0.1744$ 34.88
500+$ 0.1682$ 84.10
1,000+$ 0.1652$ 165.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance15uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)900mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece