LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3D337M6R3C0060 product image
Images for reference only

VISHAY TR3D337M6R3C0060RoHS

Manufacturer
MPN
TR3D337M6R3C0060
LCSC Part #
C1960152
Packaging
-
Customer #
Key Attributes
330uF ±20% 6.3V Tantalum Capacitors
Datasheetpdf iconVISHAY TR3D337M6R3C0060
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0897$ 1.09
200+$ 0.423$ 84.60
500+$ 0.4075$ 203.75
1,000+$ 0.3998$ 399.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance330uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)60mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece