LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell SDPGB0500PG5 product image
Images for reference only

Honeywell SDPGB0500PG5RoHS

Manufacturer
MPN
SDPGB0500PG5
LCSC Part #
C19600572
Packaging
-
Customer #
Key Attributes
Pressure Sensors, Transducers - Industrial RoHS
Datasheetpdf iconHoneywell SDPGB0500PG5

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ManufacturerHoneywell
Packaging-
Pressure range-
Absolute Accuracy-
Relative Accuracy-
FeaturesDielectric isolation measurement;Negative pressure/vacuum measurement
Module-
Response time-
Temperature Coefficient of Offset(TCO)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The SenSym ICT digital pressure gauge series is designed for pressure applications involving measurement of any media compatible with 316 stainless steel. The device features a standard 1/4" NPT fitting, making it suitable for many applications requiring high accuracy, durability, reliability, and long battery life. Digital readings are available in real time at the press of a button. This digital pressure gauge is designed for battery-powered operation with an auto-shutoff function, allowing users to walk away after taking a reading. The SenSym ICT digital pressure gauge series is built for long-term use. Zero and span calibration are possible, provided the user has access to a reliable pressure reference of known accuracy.

Features

AI Translation
  • ±0.25% test gauge accuracy
  • 316 stainless steel sensor
  • Long battery life
  • Rugged design
  • Storage temperature: -40°C to +95°C
  • Operating temperature: -20°C to +85°C
  • Compensated temperature: 0°C to +70°C
  • Dimensions: 3.38" W x 2.88" H x 1.65" D (excluding pressure fitting); pressure fitting adds approximately 0.75" to height
  • Weight (approx.): 9 oz gauge, 1 lb shipping weight
  • Materials & color: Extruded aluminum enclosure with epoxy powder coat; polycarbonate cover, front and rear gaskets; light gray body, light gray/blue face
  • Pressure/vacuum connection and material: 1/4" NPT male, 316 stainless steel
  • Media compatibility: All wetted parts in 316 stainless steel, compatible with most liquids and gases

Applications

AI Translation
  • Process control
  • Test & measurement
Not available now