LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZCB0050FF2G product image
Images for reference only

Bel Fuse 0ZCB0050FF2GRoHS

Manufacturer
MPN
0ZCB0050FF2G
LCSC Part #
C19598527
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 16V 500mA
Datasheetpdf iconBel Fuse 0ZCB0050FF2G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5311$ 0.53
200+$ 0.2125$ 42.50
500+$ 0.2049$ 102.45
1,000+$ 0.2018$ 201.80
Standard Packaging4000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
Packaging-
Voltage - Max16V
Hold Current500mA
Pitch-
Current - Max40A
Trip Current1A
Height-
Length-
Width-
Time to Trip(Max)100ms

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

HF 0ZCB series fuses, maximum voltage 6–60V, temperature range -40℃ to 85℃, TUV and UL certified. The basic operating principle: when current is below the hold current rating and temperature is below 100℃, the PTC maintains low resistance; as temperature approaches 130℃, resistance increases sharply, entering a "tripped" state, with sufficient leakage current to sustain the tripped state; resistance returns to low after power is removed. Tripped resistance is influenced by voltage and ambient conditions and does not have a constant value.

Features

AI Translation
  • Maximum voltage 6 - 60V
  • Temperature range 40℃ to 85℃
  • Trip current: minimum current required to trip the device in still air at 23℃
  • Hold current: maximum current at which the device will not trip in still air at 23℃
  • Maximum fault current: maximum fault current the device can withstand without damage at rated voltage
  • Maximum voltage: maximum voltage the device can withstand without damage at rated current
  • Power dissipation in tripped state: typical power dissipation when the device is tripped in still air at 23℃
  • Minimum resistance: minimum resistance of the device at 23℃
  • Maximum resistance: maximum resistance of the device at 23℃ after initial trip for 1 hour or after soldering to PCB