MAXIM MAX11500EVKIT+
| Manufacturer | |
| MPN | MAX11500EVKIT+ |
| LCSC Part # | C19598401 |
| Packaging | - |
| Customer # | |
| Key Attributes | Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX11500 evaluation kit (EV kit) is a fully assembled and tested surface-mount PCB containing the MAX11500 IC. The MAX11500 is a 3-channel HD video filter for reconstruction and anti-aliasing applications. The filter's -3dB frequency is 33MHz. The MAX11500 includes a +6dB output buffer capable of driving a 2VP-P video signal into a standard 150Ω load. The MAX11500 EV kit is configurable for AC- and DC-coupled inputs and outputs. The MAX11500 video inputs feature 75Ω ground termination, and the outputs feature 75Ω back termination. The EV kit is powered by a single 5V supply.
Features
- Single 5V supply
- Output buffer drives 150Ω standard video load with +6dB gain
- HD video filter
- AC or DC coupled input/output
- Standard 75Ω input/output termination
- Surface mount component
- Fully assembled and tested
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX11500 evaluation kit (EV kit) is a fully assembled and tested surface-mount PCB containing the MAX11500 IC. The MAX11500 is a 3-channel HD video filter for reconstruction and anti-aliasing applications. The filter's -3dB frequency is 33MHz. The MAX11500 includes a +6dB output buffer capable of driving a 2VP-P video signal into a standard 150Ω load. The MAX11500 EV kit is configurable for AC- and DC-coupled inputs and outputs. The MAX11500 video inputs feature 75Ω ground termination, and the outputs feature 75Ω back termination. The EV kit is powered by a single 5V supply.
Features
- Single 5V supply
- Output buffer drives 150Ω standard video load with +6dB gain
- HD video filter
- AC or DC coupled input/output
- Standard 75Ω input/output termination
- Surface mount component
- Fully assembled and tested
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

