LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse PLED6USW3A product image
Images for reference only

Littelfuse PLED6USW3ARoHS

Manufacturer
MPN
PLED6USW3A
LCSC Part #
C19593624
Packaging
DO-214AA
Customer #
Key Attributes
DO-214AA Lighting Protection RoHS
Datasheetpdf iconLittelfuse PLED6USW3A
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryLighting/Lighting Protection
ManufacturerLittelfuse
PackagingDO-214AA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

PLEDxUSWxA open LED protectors provide a switching electronic shunt path when an LED in an electronic switching fails as an open circuit. This ensures that the remaining string of LEDs will continue to function if a single LED does not. The devices is designed to enable higher reliability in indoor LED lighting applications such as advertisement lighting and other applications. Additionally, it is molded from white material to make them less visible in the LED fxture and the white molding also refects more light to improve overall light engine effciency.

Features

AI Translation
  • Ideal for protecting high brightness LED with high operating current at specifed condition.
  • White compound for better optical appearances
  • Fast switching
  • Reverse Battery/Power Protection
  • Low profle, small foot print standard DO-214AA package
  • Compatible with industrial lighting environments
  • IEC-61000-4-2 ESD 30kV (Air), 30kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
  • Compatible with PWM frequencies up to 30 kHz
  • RoHS compliant and halogen-free
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal fnish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)