LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T491B107M006ATAUTO product image
Images for reference only

KEMET T491B107M006ATAUTORoHS

Manufacturer
MPN
T491B107M006ATAUTO
LCSC Part #
C1958883
Packaging
1411
Customer #
Key Attributes
100uF ±20% 6.3V Tantalum Capacitors 1411
Datasheetpdf iconKEMET T491B107M006ATAUTO
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4169$ 0.42
200+$ 0.1614$ 32.28
500+$ 0.1557$ 77.85
1,000+$ 0.1529$ 152.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging1411
Capacitance100uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece