LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D335X0035BB6 product image
Images for reference only

VISHAY 299D335X0035BB6RoHS

Manufacturer
MPN
299D335X0035BB6
LCSC Part #
C1958820
Packaging
Through Hole
Customer #
Key Attributes
3.3uF ±20% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D335X0035BB6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6931$ 0.69
200+$ 0.2686$ 53.72
500+$ 0.2594$ 129.70
1,000+$ 0.2547$ 254.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance3.3uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece