LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D105X9016A2B1 product image
Images for reference only

VISHAY 199D105X9016A2B1RoHS

Manufacturer
MPN
199D105X9016A2B1
LCSC Part #
C1958759
Packaging
Through Hole
Customer #
Key Attributes
1uF ±10% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D105X9016A2B1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5187$ 0.52
200+$ 0.2007$ 40.14
500+$ 0.1945$ 97.25
1,000+$ 0.1899$ 189.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance1uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece