LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D685X0016B2B1 product image
Images for reference only

VISHAY 199D685X0016B2B1RoHS

Manufacturer
MPN
199D685X0016B2B1
LCSC Part #
C1958745
Packaging
Through Hole
Customer #
Key Attributes
6.8uF ±20% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D685X0016B2B1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6421$ 0.64
200+$ 0.2485$ 49.70
500+$ 0.2408$ 120.40
1,000+$ 0.2362$ 236.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance6.8uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece