LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MHP-25PTA52-150R product image
Images for reference only

YAGEO MHP-25PTA52-150RRoHS

Manufacturer
YAGEOAsian Brands
MPN
MHP-25PTA52-150R
LCSC Part #
C19587133
Packaging
Through Hole,D1.8xL6.2mm
Customer #
Key Attributes
RES 150Ω ±0.02% 0.25W Through Hole,D1.8xL6.2mm
Datasheetpdf iconYAGEO MHP-25PTA52-150R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.4548$ 19.45
200+$ 7.7635$ 1552.70
500+$ 7.504$ 3752.00
1,000+$ 7.3751$ 7375.10
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D1.8xL6.2mm
Resistance150Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.02%
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece