LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D156X9020XWE3 product image
Images for reference only

VISHAY 173D156X9020XWE3RoHS

Manufacturer
MPN
173D156X9020XWE3
LCSC Part #
C1958702
Packaging
Through Hole,D4.6xL10.7mm
Customer #
Key Attributes
15uF ±10% 20V Tantalum Capacitors Through Hole,D4.6xL10.7mm
Datasheetpdf iconVISHAY 173D156X9020XWE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3521$ 1.35
200+$ 0.5233$ 104.66
500+$ 0.5063$ 253.15
1,000+$ 0.497$ 497.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL10.7mm
Capacitance15uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece