TDK CKCL44CH1H220K085AA
| Manufacturer | |
| MPN | CKCL44CH1H220K085AA |
| LCSC Part # | C19586995 |
| Packaging | - |
| Customer # | |
| Key Attributes | 22pF Independent 50V ±10% Capacitor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 22pF | |
| Circuit Type | Independent | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V | |
| Number of Capacitors | 4 | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1339 | $ 0.13 |
| 200+ | $ 0.0534 | $ 10.68 |
| 500+ | $ 0.0517 | $ 25.85 |
| 1,000+ | $ 0.0508 | $ 50.80 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

