LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D475X06R3A2TE3 product image
Images for reference only

VISHAY 293D475X06R3A2TE3RoHS

Manufacturer
MPN
293D475X06R3A2TE3
LCSC Part #
C1958625
Packaging
1206
Customer #
Key Attributes
4.7uF ±20% 6.3V Tantalum Capacitors 1206
Datasheetpdf iconVISHAY 293D475X06R3A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1003$ 0.10
200+$ 0.0389$ 7.78
500+$ 0.0375$ 18.75
1,000+$ 0.0368$ 36.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance4.7uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)5.5Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece