LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D475X0025C2TE3 product image
Images for reference only

VISHAY 593D475X0025C2TE3RoHS

Manufacturer
MPN
593D475X0025C2TE3
LCSC Part #
C1958439
Packaging
2312
Customer #
Key Attributes
4.7uF ±20% 25V Tantalum Capacitors 2312
Datasheetpdf iconVISHAY 593D475X0025C2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3774$ 0.38
200+$ 0.1461$ 29.22
500+$ 0.141$ 70.50
1,000+$ 0.1384$ 138.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2312
Capacitance4.7uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)525mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece