LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D225X9025AB6E3 product image
Images for reference only

VISHAY 299D225X9025AB6E3RoHS

Manufacturer
MPN
299D225X9025AB6E3
LCSC Part #
C1958290
Packaging
Through Hole
Customer #
Key Attributes
2.2uF ±10% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D225X9025AB6E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4816$ 0.48
200+$ 0.1868$ 37.36
500+$ 0.1806$ 90.30
1,000+$ 0.1775$ 177.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance2.2uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece