OMRON E2AW-M12LN04-M1-B1
| Manufacturer | |
| MPN | E2AW-M12LN04-M1-B1 |
| LCSC Part # | C19581709 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4mm Proximity Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Sensing Range | 4mm | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | -;PNP-NO | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection | |
| Module | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Welding field immunity and noise resistance, ideal for automotive welding environments
- Coated metal housing resists weld spatter
- Sensing face features high-temperature-resistant, wear-resistant coating for weld spatter removal
- Available in M12, M18, and M30 connector versions
- DC 3-wire PNP NO or AC/DC 2-wire shielded and unshielded models available
- Welding Field Immunity (WFI) rated at 20,000 amps at 1 inch
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 636.3943 | $ 636.39 |
| 200+ | $ 253.9257 | $ 50785.14 |
| 500+ | $ 245.4401 | $ 122720.05 |
| 1,000+ | $ 241.2481 | $ 241248.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

