LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3A336M6R3C0600 product image
Images for reference only

VISHAY TR3A336M6R3C0600RoHS

Manufacturer
MPN
TR3A336M6R3C0600
LCSC Part #
C1958141
Packaging
1206
Customer #
Key Attributes
33uF ±20% 6.3V Tantalum Capacitors 1206
Datasheetpdf iconVISHAY TR3A336M6R3C0600
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4114$ 0.41
200+$ 0.1592$ 31.84
500+$ 0.1537$ 76.85
1,000+$ 0.1509$ 150.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance33uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)600mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece