LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T499B225K020ATE3K5 product image
Images for reference only

KEMET T499B225K020ATE3K5RoHS

Manufacturer
MPN
T499B225K020ATE3K5
LCSC Part #
C1957984
Packaging
1411
Customer #
Key Attributes
2.2uF ±10% 20V Tantalum Capacitors 1411
Datasheetpdf iconKEMET T499B225K020ATE3K5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2873$ 0.29
200+$ 0.1112$ 22.24
500+$ 0.1073$ 53.65
1,000+$ 0.1054$ 105.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging1411
Capacitance2.2uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+175℃
Equivalent Series Resistance(ESR)3.5Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece