LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D334X9010UW product image
Images for reference only

VISHAY 173D334X9010UW

Manufacturer
MPN
173D334X9010UW
LCSC Part #
C1957944
Packaging
Through Hole,D2.4xL6.6mm
Customer #
Key Attributes
330nF ±10% 10V Tantalum Capacitors Through Hole,D2.4xL6.6mm
Datasheetpdf iconVISHAY 173D334X9010UW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5464$ 0.55
200+$ 0.2115$ 42.30
500+$ 0.2053$ 102.65
1,000+$ 0.2007$ 200.70
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.6mm
Capacitance330nF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece