LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D335X9020D2TE3 product image
Images for reference only

VISHAY 293D335X9020D2TE3RoHS

Manufacturer
MPN
293D335X9020D2TE3
LCSC Part #
C1957917
Packaging
2917
Customer #
Key Attributes
3.3uF ±10% 20V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 293D335X9020D2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4343$ 0.43
200+$ 0.1681$ 33.62
500+$ 0.1622$ 81.10
1,000+$ 0.1593$ 159.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance3.3uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece