LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RGE1100 product image
Images for reference only

Littelfuse RGE1100

Manufacturer
MPN
RGE1100
LCSC Part #
C19579107
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 16V 11A
Datasheetpdf iconLittelfuse RGE1100
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9847$ 0.98
200+$ 0.393$ 78.60
500+$ 0.3809$ 190.45
1,000+$ 0.3733$ 373.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-
Voltage - Max16V
Hold Current11A
Pitch-
Current - Max100A
Power Dissipation-
Trip Current18.7A
Height-
Length-
Width-
Resistance @ 25℃3.7mΩ
Time to Trip(Max)7s
Resistance - Post Trip (R1) (Max)8.9mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

PolySwitch® PTC devices are overcurrent protection devices. Electrical ratings are maximum 16V and maximum 100A. The insulating material is a cured flame-retardant epoxy polymer compliant with UL94 V-0 requirements. Lead material is 20 AWG tin/lead-plated copper (nominal diameter 0.81mm [0.032]). Markings include the Raychem logo, voltage 16, G1100 part identification, and lot identification (may be on the reverse side). This specification has been released and takes precedence over reference documents, which are governed by the versions in effect at the date of the invitation to tender. Operation beyond rated voltage or current may result in rupture, electrical arcing, or fire.

Features

AI Translation
  • Maximum electrical rated voltage: 16V
  • Maximum electrical rated current: 100A
  • Insulating material: cured flame-retardant epoxy polymer, compliant with UL94 V-0
  • Lead material: 20 AWG tin/lead-plated copper, nominal diameter 0.81mm [0.032]
  • Marking includes: Raychem logo, voltage 16, G1100 part identification, lot identification (may appear on reverse side)
  • Certified by UL, CSA, and TUV