muRata TWR-3.3/4-15/250-D24-C
| Manufacturer | |
| MPN | TWR-3.3/4-15/250-D24-C |
| LCSC Part # | C19576038 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | muRata | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 330kHz | |
| Ripple Noise | 80mVp-p;100mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 4A;250mA | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 18V~36V | |
| Output Voltage | 3.3V;±15V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±1%;±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 149.8518 | $ 149.85 |
| 192+ | $ 59.7921 | $ 11480.08 |
| 480+ | $ 57.7939 | $ 27741.07 |
| 960+ | $ 56.8063 | $ 54534.05 |
Standard Packaging96/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

