LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Artesyn AK42A-024L-025D018SM product image
Images for reference only

Artesyn AK42A-024L-025D018SM

Manufacturer
MPN
AK42A-024L-025D018SM
LCSC Part #
C19575820
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules
Datasheetpdf iconArtesyn AK42A-024L-025D018SM

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerArtesyn
Packaging-
Height10.16mm
Switching Frequency200kHz
Ripple Noise-
Function-
Quiescent Supply Current-
Features-
Output Current(Max)-
Capacitive Load(Max)0.33F
Conversion Efficiency85%
Type-
Voltage - Supply18V~36V
Output Voltage2.5V;1.8V
Number of Outputs2
Operating Temperature Range-40℃~+75℃
Length38.1mm
Width22.86mm
Output Voltage Accuracy±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging16
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 252.7741$ 252.77
192+$ 100.859$ 19364.93
496+$ 97.4879$ 48354.00
992+$ 95.8235$ 95056.91
Standard Packaging16/Full Bag
Better price for more quantity?
$