Samsung Electro-Mechanics CIH03T4N3CNC
| Manufacturer | |
| Mfr. Part # | CIH03T4N3CNC |
| LCSC Part # | C19575708 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 4.3nH 200mA 350mΩ |
| Description | 4.3nH 200mA 350mΩ Standard |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0181 | $ 0.02 |
200+ | $ 0.0072 | $ 1.44 |
500+ | $ 0.007 | $ 3.50 |
1,000+ | $ 0.0069 | $ 6.90 |
Standard Packaging 10000/Full
Bag | ||