LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D107X0004C2TE3 product image
Images for reference only

VISHAY 293D107X0004C2TE3RoHS

Manufacturer
MPN
293D107X0004C2TE3
LCSC Part #
C1957395
Packaging
2312
Customer #
Key Attributes
100uF ±20% 4V Tantalum Capacitors 2312
Datasheetpdf iconVISHAY 293D107X0004C2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3577$ 0.36
200+$ 0.1385$ 27.70
500+$ 0.1336$ 66.80
1,000+$ 0.1312$ 131.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2312
Capacitance100uF
Current - Leakage-
Voltage Rating4V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)800mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece