Broadcom HCPL-3100-300E
| Manufacturer | |
| Mfr. Part # | HCPL-3100-300E |
| LCSC Part # | C19572303 |
| Package | DIP-8 |
| Customer # | |
| Description | 100mA 1.2V 15V~30V DC DIP-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.7475 | $ 3.75 |
200+ | $ 1.496 | $ 299.20 |
500+ | $ 1.4459 | $ 722.95 |
1,000+ | $ 1.4216 | $ 1421.60 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$