Artesyn AK40A-048L-050F03SM
| Manufacturer | |
| MPN | AK40A-048L-050F03SM |
| LCSC Part # | C19570853 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Height | 12.7mm | |
| Switching Frequency | 200kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | 0.33F | |
| Output Current(Max) | 3A | |
| Conversion Efficiency | 85% | |
| Type | - | |
| Voltage - Supply | 36V~75V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+75℃ | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±3% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 275.6623 | $ 275.66 |
| 192+ | $ 109.9909 | $ 21118.25 |
| 496+ | $ 106.3163 | $ 52732.88 |
| 992+ | $ 104.5003 | $ 103664.30 |
Standard Packaging16/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

