LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D474X9035B2TE3 product image
Images for reference only

VISHAY 593D474X9035B2TE3RoHS

Manufacturer
MPN
593D474X9035B2TE3
LCSC Part #
C1957062
Packaging
1411
Customer #
Key Attributes
470nF ±10% 35V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY 593D474X9035B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2567$ 0.26
200+$ 0.0994$ 19.88
500+$ 0.0959$ 47.95
1,000+$ 0.0942$ 94.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance470nF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece