LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TH3A334M035F11R0 product image
Images for reference only

VISHAY TH3A334M035F11R0

Manufacturer
MPN
TH3A334M035F11R0
LCSC Part #
C1957002
Packaging
1206
Customer #
Key Attributes
330nF ±20% 35V Tantalum Capacitors 1206
Datasheetpdf iconVISHAY TH3A334M035F11R0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1939$ 0.19
200+$ 0.0751$ 15.02
500+$ 0.0724$ 36.20
1,000+$ 0.0711$ 71.10
Standard Packaging9000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance330nF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+150℃
Equivalent Series Resistance(ESR)11Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging9000
Sales UnitPiece