LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D474X5020A2TE3 product image
Images for reference only

VISHAY 293D474X5020A2TE3RoHS

Manufacturer
MPN
293D474X5020A2TE3
LCSC Part #
C1956968
Packaging
1206
Customer #
Key Attributes
470nF ±5% 20V Tantalum Capacitors 1206
Datasheetpdf iconVISHAY 293D474X5020A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2$ 0.20
200+$ 0.0774$ 15.48
500+$ 0.0747$ 37.35
1,000+$ 0.0733$ 73.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance470nF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)14Ω
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece