LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FKN50SJR-52-0R1 product image
Images for reference only

YAGEO FKN50SJR-52-0R1RoHS

Manufacturer
YAGEOAsian Brands
MPN
FKN50SJR-52-0R1
LCSC Part #
C19568645
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 100mΩ ±5% 0.5W Through Hole,D2.4xL6.3mm
Datasheetpdf iconYAGEO FKN50SJR-52-0R1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1113$ 0.11
200+$ 0.0445$ 8.90
500+$ 0.043$ 21.50
1,000+$ 0.0422$ 42.20
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance100mΩ
Power(Watts)500mW
TypeWirewound Resistor
Tolerance±5%
Operating Temperature-40℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece