LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D475X9016A2TE3 product image
Images for reference only

VISHAY 593D475X9016A2TE3RoHS

Manufacturer
MPN
593D475X9016A2TE3
LCSC Part #
C1956642
Packaging
1206
Customer #
Key Attributes
CAP TANT 4.7uF ±10% 16V 1206
Datasheetpdf iconVISHAY 593D475X9016A2TE3
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0205$ 1.02
10+$ 0.8483$ 8.48
30+$ 0.7621$ 22.86
100+$ 0.676$ 67.60
500+$ 0.6256$ 312.80
1,000+$ 0.5996$ 599.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance4.7uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.5Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece