LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 550D227X9010S2T product image
Images for reference only

VISHAY 550D227X9010S2TRoHS

Manufacturer
MPN
550D227X9010S2T
LCSC Part #
C1956436
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±10% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 550D227X9010S2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.4238$ 14.42
200+$ 5.5828$ 1116.56
500+$ 5.3868$ 2693.40
1,000+$ 5.2895$ 5289.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece