LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D225X9020A2TE3 product image
Images for reference only

VISHAY 593D225X9020A2TE3RoHS

Manufacturer
MPN
593D225X9020A2TE3
LCSC Part #
C1956344
Packaging
1206
Customer #
Key Attributes
2.2uF ±10% 20V Tantalum Capacitors 1206
Datasheetpdf iconVISHAY 593D225X9020A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2082$ 0.21
200+$ 0.0806$ 16.12
500+$ 0.0778$ 38.90
1,000+$ 0.0764$ 76.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance2.2uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece