LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D335X0025B2TE3 product image
  • 293D335X0025B2TE3 thumbnail 1
  • 293D335X0025B2TE3 thumbnail 2
  • 293D335X0025B2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D335X0025B2TE3RoHS

Manufacturer
MPN
293D335X0025B2TE3
LCSC Part #
C1956293
Packaging
1411
Customer #
Key Attributes
3.3uF ±20% 25V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY 293D335X0025B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.4872$ 2.44
50+$ 0.3793$ 18.97
150+$ 0.3331$ 49.97
500+$ 0.2745$ 137.25
2,000+$ 0.2483$ 496.60
4,000+$ 0.2328$ 931.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance3.3uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)3.1Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece