LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D336X0025D2TE3 product image
Images for reference only

VISHAY 293D336X0025D2TE3RoHS

Manufacturer
MPN
293D336X0025D2TE3
LCSC Part #
C1956013
Packaging
2917
Customer #
Key Attributes
33uF ±20% 25V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 293D336X0025D2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4063$ 0.41
200+$ 0.1573$ 31.46
500+$ 0.1518$ 75.90
1,000+$ 0.149$ 149.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance33uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)700mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece